09160283101 | Harting
Contact insert, 10A, 28 pole + PE, unequipped, crimp connection, with PE contact, 09160283101
Unit Price (€ / pc.)
11.5192 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Contact insert, 09160283101, Harting
Insert, crimp termination, female, Size: 10 A, Contacts: 28, Conductor cross-section: 0.14-2.5 mm².
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | 10A | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 28-polig + PE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |