09160403101 | Harting
Socket contact insert, 16A, 40 pole, crimp connection, with PE contact, 09160403101
Unit Price (€ / pc.)
13.1138 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Socket insert, 09160403101, Harting
Socket insert, Crimp termination, pebble grey, Contacts: 40, 0.14 - 2.5 mm².
Technical specifications
Version | Buchseneinsatz | |
Shell size | 16A | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 40-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |