09160423001 | Harting
Pin contact insert, 10B, 42 pole, unequipped, crimp connection, with PE contact, 09160423001
Unit Price (€ / pc.)
21.9793 € *
Available: 18 pcs.
Leadtime: 10 Weeks **
Total Price:
21.98 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9793 €
5 pcs.
20.6584 €
15 pcs.
19.8730 €
50 pcs.
18.9805 €
150 pcs.
18.2070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy-duty connectors, 09160423001, Harting
Insert, Crimp termination, Male, RAL 7032 (pebble grey), Rated current: 10 A, Size: 10 B, Contacts: 42, Conductor cross-section: 0.14 - 2.5 mm²
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | 10B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 42-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |