09160423101 | Harting
Socket contact insert, 10B, 42 pole, unequipped, crimp connection, with PE contact, 09160423101
Heavy-duty connectors, Type Harting Han E/ES, HsB und DD.
Particularly rugged industrial version.
Contact inserts, bare, Type Harting Han DD 0916.
For 24-, 42-, 72- and 108-pole connectors, each + PE; Rated current: 10 A. Rated voltage: 250 V (600 V to UL/CSA. Rated surge voltage: 4.0 kV. Degree of soiling: 3. Crimp terminals: 0.14 to 2.5 mm². Corresponding crimp contacts are described at the end of the section on industrial plug series. Please order separately. Standards and regulations: IEC/DIN EN 61984.
Type: 0423101, 42p, female
Ausführung | Buchseneinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 10B | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 42-polig |
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |