09160552001 | Harting

Contact insert, 6B, 55 pole + PE, unequipped, crimp connection, with PE contact, 09160552001

Order No.: 42P3411
EAN: 5713140185760
MPN:
09160552001
09 16 055 2001
Series: Han DDD
Harting
09160552001 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
15.3034 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
15.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.3034 €

Contact Insert, 09160552001, Harting

Insert, Crimp termination, male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, size: 6 B, Contacts: 55, Conductor cross-section: 0.14-2.5 mm².

Technical specifications
Version pin insert
Additional parts unequipped
Shell size 6B
Contact connection crimp connection
PE contact Yes
Pin number 55 pole + PE
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No