09160723101 | Harting
Socket contact insert, 16B, 72 pole, unequipped, crimp connection, with PE contact, 09160723101
Unit Price (€ / pc.)
18.2189 € *
Available: 4 pcs.
Leadtime: 10 Weeks **
Heavy-duty connectors, 09160723101, Harting
Insert, Crimp termination, Female, RAL 7032 (pebble grey), Rated current: 10 A, Size: 16 B, Contacts: 72, Conductor cross-section: 0.14 - 2.5 mm²
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | 16B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 72-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |