09160723111 | Harting
Socket contact insert, 32B, 144 pole, unequipped, crimp connection, with PE contact, 09160723111
Unit Price (€ / pc.)
19.1114 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Contact insert, 09 16 072 3111, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 32 B, Contacts: 144, Conductor cross-section: 0.14-2.5 mm²
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 32B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: Yes
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | 32B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 144-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |