09160752101 | Harting
Contact insert, 10B, 75 pole + PE, unequipped, crimp connection, with PE contact, 09160752101
Unit Price (€ / pc.)
17.017 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Contact Insert, 09160752101, Harting
Insert, Crimp termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, size: 10 B, Contacts: 75.
Technical specifications
Version | socket insert | |
Additional parts | unequipped | |
Shell size | 10B | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 75 pole + PE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |