09161072101 | Harting
Contact insert, 16B, 107 pole + PE, unequipped, crimp connection, with PE contact, 09161072101
Unit Price (€ / pc.)
18.6949 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Contact Insert, 09161072101, Harting
Insert, Crimp termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, size: 16 B, Contacts: 107.
Technical specifications
Version | socket insert | |
Additional parts | unequipped | |
Shell size | 16B | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 107 pole + PE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |