09200030440 | Harting
Pin contact insert, 3A, 3 pole, equipped, IDC connection, with PE contact, 09200030440
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09200030440, Harting
Insert, Crimp termination, Male, Polyamide (PA), Blue, Contacts: 12 PE contact, Conductor cross-section: 0.08 - 4 mm²
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 3A | |
Contact connection | Schneidklemmanschluss | |
PE contact | Yes | |
Pin number | 3-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |