09200035101 | Harting
Socket contact insert, 3A, 3 pole, push-in, with PE contact, 09200035101
Unit Price (€ / pc.)
101.7331 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
101.73 € *
Price list
Quantity
Price per unit*
1 pcs.
101.7331 €
5 pcs.
95.7117 €
10 pcs.
88.0481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09200035101, Harting
A push-in female insert with 3 contacts, rated current: 10 A, size: 3 A, polycarbonate (PC), and conductor cross-section: 0.5 - 2.5 mm².
Technical specifications
Ausführung | Buchseneinsatz | |
Gehäusegröße | 3A | |
Kontaktanschluss | Push-in | |
PE-Kontakt | Yes | |
Polzahl | 3-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |