09200042711 | Harting
Socket contact insert, 3A, 4 pole, equipped, screw connection, with PE contact, 09200042711
Unit Price (€ / pc.)
13.5541 € *
Available: 22 pcs.
Leadtime: 15 Weeks **
Total Price:
13.55 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5541 €
10 pcs.
11.9119 €
50 pcs.
11.1146 €
150 pcs.
10.6148 €
500 pcs.
10.0793 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09200042711, Harting
Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 4, Conductor cross-section: 0.75 - 1.5 mm², Copper alloy, Silver plated
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 3A | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 4-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |