09200042733 | Harting

Socket contact insert, 3A, 4 pole, equipped, spring connection, with PE contact, 09200042733

Order No.: 44F2065
EAN: 4099889773446
MPN:
09200042733
09 20 004 2733
Series: Han A
09200042733 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
15.0178 € *
Available: 0 pcs.
Next delivery: 8 pcs. on 2025-06-20
Leadtime: 4 Weeks **
Total Price:
15.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.0178 €

Contact insert, 09 20 004 2733, Harting

Insert, Han-Quick Lock termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 4, Conductor cross-section: 0.5-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 3A
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • PE contact: Yes
  • Colour: gray
Technical specifications
Version Buchseneinsatz
Additional parts bestückt
Shell size 3A
Contact connection Federanschluss
PE contact Yes
Pin number 4-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei