09200042734 | Harting
Socket contact insert, 3A, 4 pole, equipped, spring connection, with PE contact, 09200042734
Unit Price (€ / pc.)
14.756 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Contact insert, 09 20 004 2734, Harting
Insert, Han-Quick Lock termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 4, Conductor cross-section: 0.25-1.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- PE contact: Yes
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 3A | |
Contact connection | Federanschluss | |
PE contact | Yes | |
Pin number | 4-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |