09200045001 | Harting
Pin contact insert, 4A, 4 pole, push-in, with PE contact, 09200045001
Unit Price (€ / pc.)
97.1873 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Contact insert, 09200045001, Harting
A push-in male insert with 4 contacts, rated current: 10 A, size: 4 A, polycarbonate (PC), and conductor cross-section: 0.5 - 2.5 mm².
Technical specifications
Version | Stifteinsatz | |
Shell size | 4A | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 4-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |