09200045101 | Harting
Socket contact insert, 4A, 4 pole, push-in, with PE contact, 09200045101
Unit Price (€ / pc.)
102.7446 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Contact insert, 09200045101, Harting
A push-in female insert with 4 contacts, rated current: 10 A, size: 4 A, polycarbonate (PC), and conductor cross-section: 0.5 - 2.5 mm².
Technical specifications
Ausführung | Buchseneinsatz | |
Gehäusegröße | 4A | |
Kontaktanschluss | Push-in | |
PE-Kontakt | Yes | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |