09200162812 | Harting
Socket contact insert, 16A, 16 pole, equipped, screw connection, with PE contact, 09200162812
Unit Price (€ / pc.)
32.2252 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
32.23 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2252 €
5 pcs.
30.2974 €
15 pcs.
29.1312 €
50 pcs.
27.8460 €
150 pcs.
26.6798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09200162812, Harting
Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 A, Contacts: 16, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 16A | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |