09200162814 | Harting
Socket contact insert, 16A, 16 pole, equipped, screw connection, with PE contact, 09200162814
Unit Price (€ / pc.)
20.3014 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Contact insert, 09 20 016 2814, Harting
Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 A, Contacts: 16, Conductor cross-section: 0.75-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 16A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 250 V
- PE contact: Yes
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 16A | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |