09210073001 | Harting
Pin contact insert, 3A, 7 pole, unequipped, crimp connection, with PE contact, 09210073001
Unit Price (€ / pc.)
6.7354 € *
Available: 10 pcs.
Leadtime: 14 Weeks **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
6.1880 €
50 pcs.
5.6406 €
100 pcs.
5.0694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin insert, 09210073001, Harting
Pin contact insert, crimp connection, polyamide (PA), RAL 7032 (pebble gray), 0.14-2.5 mm², size: 3 A.
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 3A | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 7-polig |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |