09210073031 | Harting
Pin contact insert, 3A, 7 pole, unequipped, crimp connection, with PE contact, 09210073031
Unit Price (€ / pc.)
5.0932 € *
Available: 33 pcs.
Leadtime: 12 Weeks **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.4863 €
100 pcs.
3.9389 €
250 pcs.
3.7842 €
1000 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09210073031, Harting
Insert, Crimp termination, Male, Polyamide (PA), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 7, Conductor cross-section: 0.14 - 2.5 mm²
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | 3A | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 7-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |