09210152701 | Harting
Socket contact insert, 10A, 15 pole, equipped, wire-wrap connection, with PE contact, 09210152701
Unit Price (€ / pc.)
32.7845 € *
Standard delivery time from the manufacturer is: 10 Weeks
Contact insert, 09 21 015 2701, Harting
Insert, Wrap termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 10 A, Contacts: 15, Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 10A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: Yes
- Colour: gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 10A | |
| Additional parts | equipped | |
| Contact connection | wire-wrap connection | |
| Pin number | 15 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |