09210253011 | Harting
Pin contact insert, 32A, 50 pole, unequipped, crimp connection, with PE contact, 09210253011
Unit Price (€ / pc.)
11.5549 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Contact insert, 09 21 025 3011, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 32 A, Contacts: 50, Conductor cross-section: 0.14-2.5 mm²
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 32A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: Yes
- Colour: gray
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 32A | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 50-polig |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |