09210402601 | Harting
Pin contact insert, 16B, 40 pole, equipped, wire-wrap connection, with PE contact, 09210402601
Unit Price (€ / pc.)
53.2287 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Contact insert, 09 21 040 2601, Harting
Insert, Wrap termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 16 B, Contacts: 40, Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 16B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: Yes
- Colour: gray
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 16B | |
Contact connection | Wickelanschluss | |
PE contact | Yes | |
Pin number | 40-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |