09210403001 | Harting
Pin contact insert, 16B, 40 pole, unequipped, crimp connection, with PE contact, 09210403001
Unit Price (€ / pc.)
18.9686 € *
Available: 2 pcs.
Leadtime: 10 Weeks **
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
10 pcs.
16.6838 €
50 pcs.
15.5533 €
150 pcs.
14.8750 €
500 pcs.
14.1134 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09210403001, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 16 B, Contacts: 40, Conductor cross-section: 0.14 - 2.5 mm²
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Shell size | 16B | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 40 pole |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |