09210404602 | Harting

Pin contact insert, 16B, 40 pole, equipped, screw connection, with PE contact, 09210404602

Order No.: 44F2171
EAN: 4099889773750
MPN:
09210404602
09 21 040 4602
Series: Han D
Harting
09210404602 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
156.6159 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
156.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.6159 €

Contact insert, 09 21 040 4602, Harting

Insert, Terminal block connector, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 16 B, Contacts: 40, Conductor cross-section: 0.2-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 16B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Version pin insert
Additional parts equipped
Shell size 16B
Contact connection screw connection
PE contact Yes
Pin number 40 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead