09210404701 | Harting
Socket contact insert, 16B, 40 pole, equipped, screw connection, with PE contact, 09210404701
Unit Price (€ / pc.)
146.5842 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Contact insert, 09 21 040 4701, Harting
Insert, Terminal block connector, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 16 B, Contacts: 40, Conductor cross-section: 0.2-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 16B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: Yes
- Colour: gray
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 16B | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 40-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |