09210642601 | Harting

Pin contact insert, 24B, 64 pole, equipped, wire-wrap connection, with PE contact, 09210642601

Order No.: 44F2178
EAN: 4099889773828
MPN:
09210642601
09 21 064 2601
Series: Han D
09210642601 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
75.1366 € *
Available: 1 pcs.
Total Price:
75.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
75.1366 €

Contact insert, 09 21 064 2601, Harting

Insert, Wrap termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 24 B, Contacts: 64, Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 10 A
  • Rated voltage: 250 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 24B
Additional parts equipped
Contact connection wire-wrap connection
Pin number 64 pole
PE contact Yes
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No