09210644711 | Harting
Socket contact insert, 24B, 64 pole, equipped, screw connection, with PE contact, 09210644711
Unit Price (€ / pc.)
219.2575 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Contact insert, 09 21 064 4711, Harting
Insert, Terminal block connector, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 24 B, Contacts: 64, Conductor cross-section: 0.2-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 24B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 250 V
- PE contact: Yes
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 24B | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 64-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |