09320183001 | Harting
Pin contact insert, 10B, 18 pole, unequipped, crimp connection, with PE contact, 09320183001
Unit Price (€ / pc.)
16.9575 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Contact insert, 09 32 018 3001, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 10 B, Contacts: 18, Conductor cross-section: 0.14-4 mm²
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 10B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
- Colour: gray
Technical specifications
Version | pin insert | |
Additional parts | unequipped | |
Shell size | 10B | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 18 pole |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |