09320323001 | Harting

Pin contact insert, 16B, 32 pole, unequipped, crimp connection, with PE contact, 09320323001

Order No.: 44F2897
EAN: 4099889774047
MPN:
09320323001
09 32 032 3001
Series: Han EE
Harting
09320323001 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
21.1106 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
21.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1106 €

Contact insert, 09 32 032 3001, Harting

Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 B, Contacts: 32, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 16B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Version pin insert
Additional parts unequipped
Shell size 16B
Contact connection crimp connection
PE contact Yes
Pin number 32 pole
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes