09320463111 | Harting
Socket contact insert, 48B, 92 pole, unequipped, crimp connection, with PE contact, 09320463111
Unit Price (€ / pc.)
30.2141 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Contact insert, 09 32 046 3111, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 48 B, Contacts: 92, Conductor cross-section: 0.14-4 mm²
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 48B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | 48B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 92-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |