09330062776 | Harting
Socket contact insert, 6B, 6 pole, cage clamp terminal, with PE contact, 09330062776
Unit Price (€ / pc.)
10.6505 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Female insert, 09330062776, Harting
The 09330062776 is a cage-clamp termination female Insert with conductor cross-section: 0.14 - 2.5 mm².
Technical specifications
Version | Buchseneinsatz | |
Shell size | 6B | |
Contact connection | Käfigzugfederanschluss | |
PE contact | Yes | |
Pin number | 6-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |