09330102601 | Harting
Pin contact insert, 10B, 10 pole, equipped, screw connection, with PE contact, 09330102601
Unit Price (€ / pc.)
14.1729 € *
Available: 10 pcs.
Leadtime: 9 Weeks **
Total Price:
14.17 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1729 €
10 pcs.
12.4831 €
50 pcs.
11.6263 €
150 pcs.
11.1265 €
500 pcs.
10.5434 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09330102601, Harting
Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 10 B, Contacts: 10, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 10B | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 10-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |