09330102778 | Harting
Contact insert, 10B, 10 pole + PE, equipped, cage clamp terminal, with PE contact, 09330102778
Unit Price (€ / pc.)
15.5057 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Contact Insert, 09330102778, Harting
Insert, cage-clamp termination, female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, size: 10 B, Contacts: 10.
Technical specifications
Version | socket insert | |
Additional parts | equipped | |
Shell size | 10B | |
Contact connection | cage clamp terminal | |
PE contact | Yes | |
Pin number | 10 pole + PE |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |