09330162616 | Harting
Pin contact insert, 16B, 16 pole, cage clamp terminal, with PE contact, 09330162616
Unit Price (€ / pc.)
13.9706 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Male insert, 09330162616, Harting
The 09330162616 is a silver plated cage-clamp termination male insert with a rated current of 16 A and size 16 B.
Technical specifications
Version | Stifteinsatz | |
Shell size | 16B | |
Contact connection | Käfigzugfederanschluss | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |