09330162701 | Harting
Socket contact insert, 16B, 16 pole, equipped, screw connection, with PE contact, 09330162701
Unit Price (€ / pc.)
19.3256 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-04-28
Leadtime: 9 Weeks **
Total Price:
19.33 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3256 €
10 pcs.
17.7786 €
50 pcs.
16.1721 €
100 pcs.
14.5537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09330162701, Harting
Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 B, Contacts: 16, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 16B | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |