09330162702 | Harting
Socket contact insert, 16B, 16 pole, unequipped, crimp connection, with PE contact, 09330162702
Unit Price (€ / pc.)
8.9369 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Contact insert, 09330162702, Harting
Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 B, Contacts: 16, Conductor cross-section: 0.14 - 4 mm²
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 16B | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 16-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |