09330162726 | Harting
Socket contact insert, 32B, 32 pole, equipped, cage clamp terminal, with PE contact, 09330162726
Unit Price (€ / pc.)
19.5755 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 33 016 2726, Harting
Insert, Cage-clamp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 32 B, Contacts: 32, Conductor cross-section: 0.14-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 32B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 32B | |
Contact connection | Käfigzugfederanschluss | |
PE contact | Yes | |
Pin number | 32-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |