09330242728 | Harting
Socket contact insert, 24B, 22 pole, equipped, cage clamp terminal, with PE contact, 09330242728
Unit Price (€ / pc.)
149.7615 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Contact insert, 09 33 024 2728, Harting
Insert, Cage-clamp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 22, Conductor cross-section: 0.5-4 mm² Relay contacts, 0.14-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 24B
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
- Colour: gray
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 24B | |
Kontaktanschluss | Käfigzugfederanschluss | |
PE-Kontakt | Yes | |
Polzahl | 22-polig |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |