09330242778 | Harting
Socket contact insert, 24B, 24 pole, cage clamp terminal, with PE contact, 09330242778
Order No.: 45F0664
EAN: 5713140186323
MPN:
09330242778
Han 24ES-Press-SMC-BE-KZFA-PE Press
Series: Han B
Unit Price (€ / pc.)
24.3593 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Socket insert, 09330242778, Harting
Socket insert, Cage-clamp termination, Polycarbonate (PC), pebble grey, 0.14 - 2.5 mm².
Technical specifications
Version | Buchseneinsatz | |
Shell size | 24B | |
Contact connection | Käfigzugfederanschluss | |
PE contact | Yes | |
Pin number | 24-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |