09332242702 | Harting

Socket contact insert, 24B, 24 pole, unequipped, crimp connection, with PE contact, 09332242702

Order No.: 44F3224
EAN: 4099889775259
MPN:
09332242702
09 33 224 2702
Series: Han E HMC
Harting
09332242702 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
36.4973 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
36.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.4973 €

Contact insert, 09 33 224 2702, Harting

Insert, Crimp termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.14-4 mm²

Technical Data

  • Contact design: Socket Insert
  • Material: Thermoplastic
  • Shell size: 24B
  • min. Operating temperature: -40 °C
  • max. Operating temperature: 125 °C
  • Rated current: 16 A
  • Rated voltage: 500 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Version socket insert
Additional parts unequipped
Shell size 24B
Contact connection crimp connection
PE contact Yes
Pin number 24 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes