09338062703 | Harting
Socket contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 09338062703
Unit Price (€ / pc.)
60.6543 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Contact insert, 09 33 806 2703, Harting
Insert, Screw termination, Female, Liquid crystal polymer (LCP), Rated current: 16 A, Size: 6 B, Contacts: 6, Conductor cross-section: 0.75-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 6B
- min. Operating temperature: -40 °C
- max. Operating temperature: 200 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 6B | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 6-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |