09338162604 | Harting
Pin contact insert, 16B, 16 pole, unequipped, crimp connection, with PE contact, 09338162604
Unit Price (€ / pc.)
36.7472 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Contact insert, 09 33 816 2604, Harting
Insert, Crimp termination, Male, Liquid crystal polymer (LCP), Rated current: 16 A, Size: 16 B, Contacts: 16, Conductor cross-section: 0.5-2.5 mm²
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 16B
- min. Operating temperature: -40 °C
- max. Operating temperature: 200 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | 16B | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |