09338242603 | Harting
Pin contact insert, 24B, 24 pole, equipped, screw connection, with PE contact, 09338242603
Unit Price (€ / pc.)
92.4154 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Contact insert, 09 33 824 2603, Harting
Insert, Screw termination, Male, Liquid crystal polymer (LCP), Rated current: 16 A, Size: 24 B, Contacts: 24, Conductor cross-section: 0.75-2.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 24B
- min. Operating temperature: -40 °C
- max. Operating temperature: 200 °C
- Rated current: 16 A
- Rated voltage: 500 V
- PE contact: Yes
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 24B | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 24-polig |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |