09340162601 | Harting
Pin contact insert, 24B, 18 pole, equipped, screw connection, with PE contact, 09340162601
Unit Price (€ / pc.)
24.9424 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09340162601, Harting
Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 24 B, Contacts: 18, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 24B | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 18-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |