09360062601 | Harting

Pin contact insert, 6B, 6 pole, equipped, screw connection, with PE contact, 09360062601

Order No.: 44F3424
EAN: 4099889775563
MPN:
09360062601
09 36 006 2601
Series: Han EX
09360062601 Harting Contact Inserts
Image may differ
Unit Price (€ / pc.)
35.5096 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.5096 €

Contact insert, 09 36 006 2601, Harting

Insert, Screw termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 6 B, Contacts: 6, Conductor cross-section: 0.75-2.5 mm², Copper alloy, Silver plated

Technical Data

  • Contact design: Pin Insert
  • Material: Thermoplastic
  • Shell size: 6B
  • min. Operating temperature: -20 °C
  • max. Operating temperature: 40 °C
  • Rated current: 16 A
  • Rated voltage: 90 V
  • PE contact: Yes
  • Colour: gray
Technical specifications
Filter Property Value
Version pin contact insert
Shell size 6B
Additional parts equipped
Contact connection screw connection
Pin number 6 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No