09360082732 | Harting
Socket contact insert, 3A, 8 pole, equipped, spring connection, 09360082732
Unit Price (€ / pc.)
17.9095 € *
Available: 4 pcs.
Leadtime: 5 Weeks **
Total Price:
17.91 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9095 €
10 pcs.
16.6362 €
50 pcs.
15.3153 €
100 pcs.
13.9349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09 36 008 2732, Harting
Insert, Han-Quick Lock termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 8, Conductor cross-section: 0.25-1.5 mm², Copper alloy, Silver plated
Technical Data
- Contact design: Socket Insert
- Material: Thermoplastic
- Shell size: 3A
- min. Operating temperature: -40 °C
- max. Operating temperature: 125 °C
- Rated current: 10 A
- Rated voltage: 50 V
- PE contact: No
- Colour: gray
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 3A | |
Contact connection | Federanschluss | |
PE contact | No | |
Pin number | 8-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |