09360083001 | Harting
Pin contact insert, 3A, 8 pole, unequipped, crimp connection, 09360083001
Unit Price (€ / pc.)
6.0928 € *
Available: 34 pcs.
Leadtime: 12 Weeks **
Total Price:
6.09 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0928 €
10 pcs.
5.3550 €
100 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 09360083001, Harting
Insert, Crimp termination, Male, Polyamide (PA), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 8, Conductor cross-section: 0.14 - 2.5 mm²
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 3A | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | No | |
Polzahl | 8-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |