09360083101 | Harting
Socket contact insert, 3A, 8 pole, unequipped, crimp connection, 09360083101
Unit Price (€ / pc.)
5.9976 € *
Available: 10 pcs.
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.2717 €
100 pcs.
4.6291 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 09360083101, Harting
Insert, Crimp termination, Female, Polyamide (PA), RAL 7032 (pebble grey), Rated current: 10 A, Size: 3 A, Contacts: 8, Conductor cross-section: 0.14 - 2.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 3A | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 8 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |