09360162602 | Harting
Pin contact insert, 16B, 16 pole, unequipped, crimp connection, with PE contact, 09360162602
Unit Price (€ / pc.)
20.1943 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Contact insert, 09 36 016 2602, Harting
Insert, Crimp termination, Male, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: 16 A, Size: 16 B, Contacts: 16, Conductor cross-section: 0.14-4 mm²
Technical Data
- Contact design: Pin Insert
- Material: Thermoplastic
- Shell size: 16B
- min. Operating temperature: -20 °C
- max. Operating temperature: 40 °C
- Rated current: 16 A
- Rated voltage: 90 V
- PE contact: Yes
- Colour: gray
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 16B | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 16-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |